Full-Range, Point-Source Speakers

PUI Audio offers its full-range, point-source speakers in 66.8 mm square, flat panel, and 92 mm diameter sizes

Image of PUI Audio's Full Range Point-Source SpeakersPUI Audio’s full-range, point-source speakers are designed for audio applications where maximum output and high-resolution responses are required. Both designs cover more than 85% of the entire audio band.

The 66.8 mm square, flat panel, AS06004PS-R and AS06008PS-R speakers not only pack maximum punch into a speaker that measures only 26.5 mm high, they also exhibit extremely flat off-axis response out to 20 kHz. Choose the 4 ohm or 8 ohm version and experience sustained high-fidelity output (from 150 Hz to 20 kHz) of up to 92 dB from 1 m away due to their 10 W continuous power handling.

The 92 mm diameter AS09208AR-R is truly a jack-of-all trades. Not only does this speaker offer top-notch musicality and vocal performance, it performs fantastically providing real bass response down to 60 Hz in a variety of enclosures. Up to 94 dB of output at 1 m away is available, and this speaker is weather resistant due to its anodized aluminum cone, steel frame, and rubber surround.

Full-Range, Point-Source Speakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SPEAKER 4OHM 10W TOP PORT 99DBAS06004PS-RSPEAKER 4OHM 10W TOP PORT 99DB0 - Immediate$19.97View Details
SPEAKER 8OHM 10W TOP PORT 99DBAS06008PS-RSPEAKER 8OHM 10W TOP PORT 99DB1 - Immediate$19.97View Details
SPEAKER 8OHM 10W TOP PORT 82DBAS09208AR-RSPEAKER 8OHM 10W TOP PORT 82DB55 - Immediate$20.11View Details
Published: 2016-09-02